Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXJ01ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4951290
Product RangeOD1238 XJ Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$67.490 (S$73.5641) |
| 5+ | S$63.510 (S$69.2259) |
| 10+ | S$59.520 (S$64.8768) |
| 20+ | S$58.330 (S$63.5797) |
Price for:Each
Minimum: 1
Multiple: 1
S$67.49 (S$73.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBXJ01ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4951290
Product RangeOD1238 XJ Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM227CFM
Noise Rating69.1dBA
Power Rating52.8W
Rated Speed6000rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating4.4A
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD1238 XJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
69.1dBA
Rated Speed
6000rpm
Current Rating
4.4A
Air Flow - m3/min
-
Product Range
OD1238 XJ Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
227CFM
Power Rating
52.8W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38