Print Page
17 In Stock
24 more incoming. You can reserve stock now
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$622.780 (S$678.8302) |
| 5+ | S$587.690 (S$640.5821) |
| 10+ | S$552.600 (S$602.334) |
| 25+ | S$495.440 (S$540.0296) |
| 50+ | S$485.540 (S$529.2386) |
Price for:Each
Minimum: 1
Multiple: 1
S$622.78 (S$678.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2218F/2TDH4PCopy
Manufacturer Standard Lead Time19 weeks
Order Code2069795
Product Range2200 FTD
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM719CFM
Noise Rating72dBA
Power Rating103W
Rated Speed6500rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min20.334m³/min
Product Range2200 FTD
SVHCLead (14-Jun-2023)
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- S-Force family
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Noise Rating
72dBA
Rated Speed
6500rpm
Current Rating
-
Air Flow - m3/min
20.334m³/min
SVHC
Lead (14-Jun-2023)
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
719CFM
Power Rating
103W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
2200 FTD
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1