Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P7G001
Order Code3265313
Product RangeSan Ace 80
Technical Datasheet
92 In Stock
55 more incoming. You can reserve stock now
92 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$26.570 (S$28.9613) |
5+ | S$24.180 (S$26.3562) |
10+ | S$21.790 (S$23.7511) |
20+ | S$21.470 (S$23.4023) |
50+ | S$21.150 (S$23.0535) |
Price for:Each
Minimum: 1
Multiple: 1
S$26.57 (S$28.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0812P7G001
Order Code3265313
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM50.9CFM
Noise Rating41dBA
Power Rating3.48W
Rated Speed6100rpm
Power Connection Type4 Lead Wires
Current Rating290mA
IP Rating-
Air Flow - m3/min1.44m³/min
Product RangeSan Ace 80
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
6100rpm
Current Rating
290mA
Air Flow - m3/min
1.44m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
50.9CFM
Power Rating
3.48W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
San Ace 80
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068