Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No8315100477Copy
Manufacturer Standard Lead Time24 weeks
Order Code5025868
Product RangeAxiForce40 Series
Your Part Number
36 In Stock
Need more?
36 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.490 (S$34.3241) |
| 5+ | S$30.230 (S$32.9507) |
| 10+ | S$29.060 (S$31.6754) |
| 25+ | S$27.850 (S$30.3565) |
| 50+ | S$26.860 (S$29.2774) |
Price for:Each
Minimum: 1
Multiple: 1
S$31.49 (S$34.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8315100477Copy
Manufacturer Standard Lead Time24 weeks
Order Code5025868
Product RangeAxiForce40 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM17CFM
Noise Rating55dBA
Power Rating8.5W
Rated Speed19000rpm
Power Connection Type2 Lead Wires
Current Rating710mA
IP RatingIP20
Air Flow - m3/min0.65m³/min
Static Pressure775Pa
Product RangeAxiForce40 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
8315100477 is an AxiForce 40, DC axial fan. This AxiForce is the latest generation of compact axial fan from ebm-papst. AxiForce 40 delivers outstanding cooling performance in the smallest. This makes it the ideal solution for a wide range of applications. It is approved by DIN EN 62368, UL507, CSA C22.2 Nr. 113, EAC, UKCA.
- Plastic (PBT) housing and impeller
- Motor concept with optimized noise levels and efficiency
- Power electronics with optimized efficiency
- Direction of air flow: exhaust over struts
- Direction of rotation: counterclockwise, looking towards rotor
- Can be installed in any position
- Operating mode: continuous operation (S1)
- Square fan frame type, ball bearing
- 12V nominal voltage, 1.9W power rating
- 35dB(A) sound pressure level at free air flow, measured in rubber bands, 9000rpm speed
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55dBA
Rated Speed
19000rpm
Current Rating
710mA
Air Flow - m3/min
0.65m³/min
Product Range
AxiForce40 Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
17CFM
Power Rating
8.5W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Static Pressure
775Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048