Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoME70151V2-000U-A99
Order Code4382030
Product RangeDC Brushless M Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$10.810 (S$11.7829) |
5+ | S$10.570 (S$11.5213) |
10+ | S$10.320 (S$11.2488) |
20+ | S$9.390 (S$10.2351) |
50+ | S$9.230 (S$10.0607) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.81 (S$11.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNON
Manufacturer Part NoME70151V2-000U-A99
Order Code4382030
Product RangeDC Brushless M Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth15mm
Bearing TypeVapo Bearing
Air Flow - CFM23CFM
Noise Rating26.5dBA
Power Rating890mW
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating74mA
IP Rating-
Air Flow - m3/min-
Product RangeDC Brushless M Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Vapo Bearing
Noise Rating
26.5dBA
Rated Speed
2800rpm
Current Rating
74mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
23CFM
Power Rating
890mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC Brushless M Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041278