Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-8015CF-230-301-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895581
Product RangeCFM-80CF Series
Your Part Number
177 In Stock
Need more?
177 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.200 (S$11.118) |
| 5+ | S$9.520 (S$10.3768) |
| 10+ | S$8.990 (S$9.7991) |
| 20+ | S$8.660 (S$9.4394) |
| 50+ | S$8.190 (S$8.9271) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.20 (S$11.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8015CF-230-301-20Copy
Manufacturer Standard Lead Time16 weeks
Order Code4895581
Product RangeCFM-80CF Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeomniCOOL
Air Flow - CFM34.85CFM
Noise Rating40.2dBA
Power Rating5.04W
Rated Speed3000rpm
Power Connection Type3 Lead Wires
Current Rating210mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.1Inch-H2O
Product RangeCFM-80CF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
omniCOOL
Noise Rating
40.2dBA
Rated Speed
3000rpm
Current Rating
210mA
Air Flow - m3/min
-
Product Range
CFM-80CF Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
34.85CFM
Power Rating
5.04W
Power Connection Type
3 Lead Wires
IP Rating
-
Static Pressure
0.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049