Print Page
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP922512H-WCopy
Order Code9715258
Product RangeDC 9225
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.7CFM
Noise Rating34dBA
Power Rating-
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating320mA
IP Rating-
Air Flow - m3/min1.661m³/min
Product RangeDC 9225
SVHCNo SVHC (17-Jan-2023)
Alternatives for BP922512H-W
4 Products Found
Product Overview
The DC 9225 series Axial Cooling Fan is made of PBT housing with fibreglass reinforced plastic impeller. This series features frequency generator or rotation detection signal option.
- Available in ball and sleeve bearing
- UL94V-0 Flammability rating
- -30 to 75°C Operating temperature for ball bearing
- -10 to 70°C Operating temperature for sleeve bearing
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3000rpm
Current Rating
320mA
Air Flow - m3/min
1.661m³/min
SVHC
No SVHC (17-Jan-2023)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.7CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
DC 9225
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12