Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0524A701Copy
Manufacturer Standard Lead Time36 weeks
Order Code3265202
Product RangeSan Ace 52 9P
Your Part Number
8 In Stock
6 more incoming. You can reserve stock now
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.050 (S$26.2145) |
| 5+ | S$23.570 (S$25.6913) |
| 10+ | S$19.870 (S$21.6583) |
| 20+ | S$18.380 (S$20.0342) |
| 50+ | S$16.890 (S$18.4101) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.05 (S$26.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0524A701Copy
Manufacturer Standard Lead Time36 weeks
Order Code3265202
Product RangeSan Ace 52 9P
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM13.24CFM
Noise Rating36dBA
Power Rating2.64W
Rated Speed6800rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating110mA
IP Rating-
Air Flow - m3/min0.375m³/min
Product RangeSan Ace 52 9P
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
6800rpm
Current Rating
110mA
Air Flow - m3/min
0.375m³/min
SVHC
Lead (21-Jan-2025)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
13.24CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 52 9P
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058