Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1300-653-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834767
Product RangeCFM-40BH Series
Your Part Number
73 In Stock
Need more?
73 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$30.120 (S$32.8308) |
| 5+ | S$27.850 (S$30.3565) |
| 10+ | S$25.580 (S$27.8822) |
| 20+ | S$23.260 (S$25.3534) |
| 50+ | S$20.930 (S$22.8137) |
Price for:Each
Minimum: 1
Multiple: 1
S$30.12 (S$32.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-4028BH-1300-653-22Copy
Manufacturer Standard Lead Time18 weeks
Order Code4834767
Product RangeCFM-40BH Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM35.28CFM
Noise Rating65.3dBA
Power Rating28.32W
Rated Speed30000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating2.36A
IP Rating-
Air Flow - m3/min0.999m³/min
Static Pressure5.93Inch-H2O
Product RangeCFM-40BH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
65.3dBA
Rated Speed
30000rpm
Current Rating
2.36A
Air Flow - m3/min
0.999m³/min
Product Range
CFM-40BH Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
35.28CFM
Power Rating
28.32W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
5.93Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051