Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109X9812H0016
Order Code9948104
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109X9812H0016
Order Code9948104
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thermal Resistance-
External Height - Metric90mm
External Width - Metric95mm
External Length - Metric62.5mm
Flow Rate Max-
Noise Rating39dBA
Heat Sink Mounting-
Heat Sink Material-
External Height - Imperial3.54"
External Width - Imperial3.74"
External Length - Imperial2.46"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for 109X9812H0016
1 Product Found
Product Overview
The 109X9812H0016 is a SanAce MC CPU cooler Heat Sink made of aluminium for Intel® Pentium® 4 Processor socket-478.
- 40000h Life expectancy
- 12V Rated voltage
- 0.21A Rated current
- 0 to 60°C Operating temperature range
- 7 to 13.8 Operating voltage range
- Resin-mould frame and impeller
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
-
External Width - Metric
95mm
Flow Rate Max
-
Heat Sink Mounting
-
External Height - Imperial
3.54"
External Length - Imperial
2.46"
SVHC
No SVHC (15-Jun-2015)
External Height - Metric
90mm
External Length - Metric
62.5mm
Noise Rating
39dBA
Heat Sink Material
-
External Width - Imperial
3.74"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39