Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerLAIRD
Manufacturer Part NoTSC903-1000Copy
Order Code557730
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-3P, TO-218, TO-247 Packages
External Length30mm
External Width6.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The TSC903 is a 30 x 6.5mm transistor Spring Clip offers and quicker way of mounting plastic case transistors onto heat sink compared to the conventional screw, nut and insulation bush method. Because spring clip makes contact with the middle of the case, an even pressure is applied across the complete device, unlike screw mounting which can cause a cantilever action under high torque conditions with some loss of thermal contact. This clip is suitable for use with TO-3P, TO-218 and TO-247 devices.
Applications
Industrial
Technical Specifications
Fixing Type
Retaining Spring
External Length
30mm
Product Range
-
For Use With
TO-3P, TO-218, TO-247 Packages
External Width
6.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701