Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABL HEATSINKS
Manufacturer Part No173AB3000BCopy
Manufacturer Standard Lead Time9 weeks
Order Code526915
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.890 (S$81.6301) |
| 5+ | S$72.360 (S$78.8724) |
| 10+ | S$70.110 (S$76.4199) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.89 (S$81.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part No173AB3000BCopy
Manufacturer Standard Lead Time9 weeks
Order Code526915
Technical Datasheet
Thermal Resistance0.48°C/W
Packages Cooled-
External Width - Metric119mm
External Height - Metric64.5mm
External Length - Metric300mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial4.69"
External Height - Imperial2.54"
External Length - Imperial11.81"
External Diameter - Imperial-
Product Range-
Product Overview
The 173AB3000B is a Heat Sink made of aluminum with anodized finish. It features that two sections may be assembled fin-to-fin, providing a highly efficient force cooled assembly.
Applications
Industrial
Technical Specifications
Thermal Resistance
0.48°C/W
External Width - Metric
119mm
External Length - Metric
300mm
Heat Sink Material
Aluminium
External Height - Imperial
2.54"
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
64.5mm
External Diameter - Metric
-
External Width - Imperial
4.69"
External Length - Imperial
11.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.52