Print Page
Product Information
ManufacturerOHMITE
Manufacturer Part NoWA-T264-101ECopy
Order Code4037180
Product RangeW Series
Technical Datasheet
Thermal Resistance11°C/W
Packages CooledTO-264
External Width - Metric16mm
External Height - Metric32mm
External Length - Metric23.4mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial0.63"
External Height - Imperial1.26"
External Length - Imperial0.92"
External Diameter - Imperial-
Product RangeW Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
16mm
External Length - Metric
23.4mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
1.26"
External Diameter - Imperial
-
SVHC
No SVHC (15-Jan-2018)
Packages Cooled
TO-264
External Height - Metric
32mm
External Diameter - Metric
-
External Width - Imperial
0.63"
External Length - Imperial
0.92"
Product Range
W Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01209