Print Page
Image is for illustrative purposes only. Please refer to product description.
3,974 In Stock
Need more?
3974 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$5.330 (S$5.8097) |
10+ | S$4.660 (S$5.0794) |
25+ | S$4.570 (S$4.9813) |
50+ | S$4.480 (S$4.8832) |
100+ | S$4.390 (S$4.7851) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.33 (S$5.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABL HEATSINKS
Manufacturer Part NoBGA-STD-090
Order Code2084443
Technical Datasheet
Thermal Resistance10°C/W
Packages CooledBGA
External Width - Metric40mm
External Height - Metric10mm
External Length - Metric23.9mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.39"
External Length - Imperial0.94"
External Diameter - Imperial-
Product Range-
Product Overview
BGA-STD-090 is a heat sink with thermal tape. This heat sink is made of aluminium with black anodized finish.
- 40mm width, 23.9mm length, 10mm height
- 20x20mm pad size
- Thermal resistance is 10°C/W natural, 5.20°C/W forced 2M/s
Technical Specifications
Thermal Resistance
10°C/W
External Width - Metric
40mm
External Length - Metric
23.9mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
0.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086