Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$29.880 (S$32.5692) |
5+ | S$29.350 (S$31.9915) |
10+ | S$28.010 (S$30.5309) |
20+ | S$26.710 (S$29.1139) |
50+ | S$25.630 (S$27.9367) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.88 (S$32.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 61/100 SA
Order Code4622030
Technical Datasheet
Thermal Resistance0.8°C/W
Packages Cooled-
External Width - Metric143mm
External Height - Metric80mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.63"
External Height - Imperial3.15"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
The SK 61/100 SA is a standard extruded Heat Sink made of aluminium with black anodised finish.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.8°C/W
External Width - Metric
143mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
3.15"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
80mm
External Diameter - Metric
-
External Width - Imperial
5.63"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516