20W Peltier Elements - Thermoelectric Modules:
3 Products FoundFind a huge range of 20W Peltier Elements - Thermoelectric Modules at element14 Singapore. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 17W, 20W, 23W & 30W Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: European Thermodynamics & Marlow Industries
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ S$34.540 (S$37.6486)5+ S$33.670 (S$36.7003)10+ S$32.690 (S$35.6321)20+ S$29.770 (S$32.4493)50+ S$28.790 (S$31.3811) | Min: 1 / Mult: 1 | 1 Stage | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ S$37.320 (S$40.6788)5+ S$36.860 (S$40.1774)10+ S$35.750 (S$38.9675)20+ S$32.520 (S$35.4468)50+ S$31.390 (S$34.2151) | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
Each | 1+ S$45.980 (S$50.1182)5+ S$44.820 (S$48.8538)10+ S$43.510 (S$47.4259)20+ S$39.630 (S$43.1967) | Min: 1 / Mult: 1 | 1 Stage | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.33mm | 65°C | RC | 1.8ohm | 102mm, 20 AWG, PTFE Insulated |