Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12712L-S
Order Code1639727
Product RangeMCTE
Technical Datasheet
95 In Stock
40 more incoming. You can reserve stock now
95 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$57.160 (S$62.3044) |
3+ | S$48.880 (S$53.2792) |
10+ | S$44.380 (S$48.3742) |
25+ | S$40.150 (S$43.7635) |
100+ | S$38.330 (S$41.7797) |
Price for:Each
Minimum: 1
Multiple: 1
S$57.16 (S$62.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12712L-S
Order Code1639727
Product RangeMCTE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc110W
Current Max @ Diff Temperature Max12A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.7mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance1ohm
Lead Wires100mm, UL-Style 1569, Unstripped
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management, Cooling, Automotive Systems, Domestic, Energy, Environmental
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
12A
Length
40mm
Depth
3.7mm
Product Range
MCTE
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
110W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
68°C
Internal Resistance
1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022