Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBERGQUIST
Manufacturer Part NoSIL-PADK10 304X304 SHEETCopy
Manufacturer Standard Lead Time22 weeks
Order Code936765
Product RangeSIL PAD TSP Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$106.040 (S$115.5836) |
| 5+ | S$103.920 (S$113.2728) |
| 10+ | S$101.800 (S$110.962) |
Price for:Each
Minimum: 1
Multiple: 1
S$106.04 (S$115.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL-PADK10 304X304 SHEETCopy
Manufacturer Standard Lead Time22 weeks
Order Code936765
Product RangeSIL PAD TSP Series
Technical Datasheet
Thermal Conductivity1.3W/m.K
Conductive MaterialBoron Nitride Filled Silicone Rubber
Thickness0.152mm
Thermal Impedance0.86°C/W
Dielectric Strength-
External Length304mm
External Width304mm
Product RangeSIL PAD TSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Sil-Pad K-10 is a high performance insulator. It combines special film with a filled silicone rubber. The result is a product with good cut-through properties and excellent thermal performance. Sil-Pad K-10 is designed to replace ceramic insulators such as Beryllium Oxide, Boron Nitride, and Alumina. These insulators are expensive and they break easily. Sil-Pad K-10 eliminates breakage and costs much less than ceramics.
- Thermal impedance 0.41°C-in2/W (@50 psi)
- 0.2℃/W thermal resistance
- Tough dielectric barrier against cut-through
- Electrically isolating to 6kV (min)
- High performance film
- Designed to replace ceramic insulators
Technical Specifications
Thermal Conductivity
1.3W/m.K
Thickness
0.152mm
Dielectric Strength
-
External Width
304mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
Boron Nitride Filled Silicone Rubber
Thermal Impedance
0.86°C/W
External Length
304mm
Product Range
SIL PAD TSP Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04