Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP113-4032-ASCopy
Manufacturer Standard Lead Time11 weeks
Order Code5130185
Product RangearcTEC CP113-4032-A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$81.410 (S$88.7369) |
| 5+ | S$75.900 (S$82.731) |
| 10+ | S$73.960 (S$80.6164) |
Price for:Each
Minimum: 1
Multiple: 1
S$81.41 (S$88.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP113-4032-ASCopy
Manufacturer Standard Lead Time11 weeks
Order Code5130185
Product RangearcTEC CP113-4032-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc120.5W
Current Max @ Diff Temperature Max11.3A
Voltage Max @ Diff Temperature Max16.3V
Length40mm
Width40mm
Depth3.2mm
Temperature Difference Max74°C
Product RangearcTEC CP113-4032-A Series
Internal Resistance1.08ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
120.5W
Voltage Max @ Diff Temperature Max
16.3V
Width
40mm
Temperature Difference Max
74°C
Internal Resistance
1.08ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
11.3A
Length
40mm
Depth
3.2mm
Product Range
arcTEC CP113-4032-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0229