Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP114-5537-ASCopy
Order Code5130208
Product RangearcTEC CP114-5537-A Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$119.380 (S$130.1242) |
| 5+ | S$111.300 (S$121.317) |
| 10+ | S$108.460 (S$118.2214) |
Price for:Each
Minimum: 1
Multiple: 1
S$119.38 (S$130.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP114-5537-ASCopy
Order Code5130208
Product RangearcTEC CP114-5537-A Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc231.3W
Current Max @ Diff Temperature Max11.4A
Voltage Max @ Diff Temperature Max31.8V
Length55mm
Width55mm
Depth3.75mm
Temperature Difference Max74°C
Product RangearcTEC CP114-5537-A Series
Internal Resistance2.11ohm
Lead Wires150mm 18 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
231.3W
Voltage Max @ Diff Temperature Max
31.8V
Width
55mm
Temperature Difference Max
74°C
Internal Resistance
2.11ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
11.4A
Length
55mm
Depth
3.75mm
Product Range
arcTEC CP114-5537-A Series
Lead Wires
150mm 18 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84195080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0484