Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892327
Product RangeCP08-M Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$69.970 (S$76.2673) |
| 5+ | S$65.730 (S$71.6457) |
| 10+ | S$63.990 (S$69.7491) |
| 20+ | S$62.720 (S$68.3648) |
Price for:Each
Minimum: 1
Multiple: 1
S$69.97 (S$76.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP081030-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4892327
Product RangeCP08-M Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc3.7W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max8.8V
Length10mm
Width10mm
Depth3mm
Temperature Difference Max68°C
Product RangeCP08-M Series
Internal Resistance9.85ohm
Lead Wires28 AWG Red & Black
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
3.7W
Voltage Max @ Diff Temperature Max
8.8V
Width
10mm
Temperature Difference Max
68°C
Internal Resistance
9.85ohm
SVHC
No SVHC (04-Feb-2026)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
10mm
Depth
3mm
Product Range
CP08-M Series
Lead Wires
28 AWG Red & Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002