Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoCP39301536HCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814116
Product RangearcTEC CP39H Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$29.680 (S$32.3512) |
| 5+ | S$27.880 (S$30.3892) |
| 10+ | S$27.140 (S$29.5826) |
| 20+ | S$26.320 (S$28.6888) |
| 50+ | S$25.500 (S$27.795) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.68 (S$32.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP39301536HCopy
Manufacturer Standard Lead Time15 weeks
Order Code4814116
Product RangearcTEC CP39H Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc16.5W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max7.6VDC
Length30mm
Width15mm
Depth3.6mm
Temperature Difference Max70°C
Product RangearcTEC CP39H Series
Internal Resistance1.73ohm
Lead Wires22 AWG Red & Black
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
16.5W
Voltage Max @ Diff Temperature Max
7.6VDC
Width
15mm
Temperature Difference Max
70°C
Internal Resistance
1.73ohm
SVHC
No SVHC (25-Jun-2025)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.6mm
Product Range
arcTEC CP39H Series
Lead Wires
22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00641