Print Page
APHC-07104-S
Thermoelectric Peltier Cooler Module, Single Stage, 20 W, 3.7 A, 8.2 VDC, 23.5mm x 23.5mm x 3.6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-07104-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2484936
Product RangeAPHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$36.280 (S$39.5452) |
| 5+ | S$33.870 (S$36.9183) |
| 10+ | S$33.580 (S$36.6022) |
| 20+ | S$31.160 (S$33.9644) |
| 50+ | S$30.240 (S$32.9616) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.28 (S$39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-07104-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code2484936
Product RangeAPHC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc20W
Current Max @ Diff Temperature Max3.7A
Voltage Max @ Diff Temperature Max8.2VDC
Length23.5mm
Width23.5mm
Depth3.6mm
Temperature Difference Max65°C
Product RangeAPHC Series
Internal Resistance1.92ohm
Lead Wires100mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The APHC-07104-S is a Thermoelectric (Peltier) Cooler Module with 20W power rating. This type of module can be bonded using heat sink bonder. Built with high temperature solder with the ability to withstand <lt/>200°C assembly processing temperatures for short periods of time. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power.
- Sealed and lapped for multi-module applications
- Solid-state reliability
- High strength for rugged environments
- High integrity nickel diffusion barriers on elements
- Maximum delta T performance up to 76°C
- Porched style for enhanced lead wire strength
- Bespoke designs available
Applications
Thermal Management
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.7A
Length
23.5mm
Depth
3.6mm
Product Range
APHC Series
Lead Wires
100mm, 20 AWG, PTFE Insulated
Cooling Power Pc
20W
Voltage Max @ Diff Temperature Max
8.2VDC
Width
23.5mm
Temperature Difference Max
65°C
Internal Resistance
1.92ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APHC-07104-S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236