Print Page
APHM-065-05-15
Thermoelectric Peltier Cooler Module, Single Stage, 4.2 W, 0.8 A, 8.3 VDC, 12mm x 11mm x 3mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-065-05-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code2519558
Product RangeAPHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.540 (S$55.0886) |
| 5+ | S$47.180 (S$51.4262) |
| 10+ | S$46.780 (S$50.9902) |
| 20+ | S$43.400 (S$47.306) |
Price for:Each
Minimum: 1
Multiple: 1
S$50.54 (S$55.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-065-05-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code2519558
Product RangeAPHM Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc4.2W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max8.3VDC
Length12mm
Width11mm
Depth3mm
Temperature Difference Max74°C
Product RangeAPHM Series
Internal Resistance-
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
APHM-065-05-15 is a micro peltier cooler module.
- Max mounting pressure of 1.5MPa
- UL-style 1569, 105°C (unstripped) wire
- Silicone sealed
- Maximum delta T performance up to 74°C
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
12mm
Depth
3mm
Product Range
APHM Series
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
4.2W
Voltage Max @ Diff Temperature Max
8.3VDC
Width
11mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01