Print Page
APHM-127-05-15
Thermoelectric Peltier Cooler Module, Single Stage, 7.4 W, 0.8 A, 15.5 VDC, 15mm x 15mm x 3mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-127-05-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code2519559
Product RangeAPHM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$72.200 (S$78.698) |
| 5+ | S$67.390 (S$73.4551) |
| 10+ | S$66.820 (S$72.8338) |
| 20+ | S$61.990 (S$67.5691) |
Price for:Each
Minimum: 1
Multiple: 1
S$72.20 (S$78.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHM-127-05-15Copy
Manufacturer Standard Lead Time11 weeks
Order Code2519559
Product RangeAPHM Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc7.4W
Current Max @ Diff Temperature Max800mA
Voltage Max @ Diff Temperature Max15.5VDC
Length15mm
Width15mm
Depth3mm
Temperature Difference Max74°C
Product RangeAPHM Series
Internal Resistance-
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
800mA
Length
15mm
Depth
3mm
Product Range
APHM Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
7.4W
Voltage Max @ Diff Temperature Max
15.5VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015