Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoX307K200L001
Order Code9509429
Product RangeX001L Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX307K200L001
Order Code9509429
Product RangeX001L Series
Technical Datasheet
Frequency Nom307.2kHz
Crystal CaseThrough Hole, 20mm x 4.65mm
Frequency Stability + / -100ppm
Load Capacitance30pF
Frequency Tolerance + / -50ppm
Product RangeX001L Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The X307K200L001 is a through-hole Crystal Resonator operating at a frequency of 307.2kHz with temperature stability of ±100PPM in fundamental mode.
- HC-51U Holder style
- 30pF Load capacitance
Applications
Industrial
Technical Specifications
Frequency Nom
307.2kHz
Frequency Stability + / -
100ppm
Frequency Tolerance + / -
50ppm
Operating Temperature Min
-10°C
SVHC
No SVHC (19-Jan-2021)
Crystal Case
Through Hole, 20mm x 4.65mm
Load Capacitance
30pF
Product Range
X001L Series
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004