Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM51932768DZYT
Order Code1531407
Product RangeCM519 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCM51932768DZYT
Order Code1531407
Product RangeCM519 Series
Technical Datasheet
Product RangeCM519 Series
Frequency Nom32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
ESR70kohm
Crystal Case / PackageSMD, 5mm x 1.9mm
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
CM519 Series
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Crystal Case / Package
SMD, 5mm x 1.9mm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Frequency Nom
32.768kHz
Frequency Stability + / -
-
ESR
70kohm
No. of Pins
2Pins
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059