Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARDINAL
Manufacturer Part NoCPPLX7-A7BR-XX.XXXNP
Order Code8410674
Product RangeCPPL Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCARDINAL
Manufacturer Part NoCPPLX7-A7BR-XX.XXXNP
Order Code8410674
Product RangeCPPL Series
Technical Datasheet
Programmable Frequency Min0.5MHz
Frequency Stability + / -25ppm
Programmable Frequency Max133MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeCPPL Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS / TTL
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CPPL series Field Programmable Blank Oscillator provides a sealed finished custom oscillator. It is programmed with the PG-2000P, PG-3000 field oscillator programming instrument within seconds.
- Can be programmed twice
- Provides a sealed finished custom oscillator
- Standard package options
- Ultra low jitter @ 1 million samples
- Power down and tri-state options
Applications
Industrial
Technical Specifications
Programmable Frequency Min
0.5MHz
Programmable Frequency Max
133MHz
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS / TTL
Frequency Stability + / -
25ppm
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
CPPL Series
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499