register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$25.650 (S$27.9585) |
5+ | S$22.440 (S$24.4596) |
Product Information
Product Overview
STEVAL-MKI238A is a LIS2DUX12 adapter board for a standard DIL 24 socket. It is an adapter board designed to facilitate the evaluation of MEMS devices in the LIS2DUX12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI238A can be plugged into a standard DIL 24 socket. It provides the complete LIS2DUX12 pinout and embeds the required decoupling capacitors on the VDD power supply line. The adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC. You can use the Unico GUI graphical user interface downloadable from www.st.com (STSW-MKI109L for Linux, STSW-MKI109M for Mac OSX or STSW-MKI109W for Windows) or dedicated software routines for customized applications. Other possibility is to plug the adapter in X-NUCLEO-IKS01A3 board to develop proper application.
- Complete LIS2DUX12 pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
Technical Specifications
LIS2DUX12 Adapter Board for DIL24 Socket
-
STEVAL-MKI109V3 Motherboard, X-NUCLEO-IKS01A3 Expansion Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate