Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoVI800A-232UCopy
Manufacturer Standard Lead Time27 weeks
Order Code2474774
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$35.540 (S$38.7386) |
Price for:Each
Minimum: 1
Multiple: 1
S$35.54 (S$38.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoVI800A-232UCopy
Manufacturer Standard Lead Time27 weeks
Order Code2474774
Technical Datasheet
Accessory TypeRS232 Expansion Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VI800A-232U is a Plug-in Serial Adapter Board for the VM800P module, which expands the VM800P IO capabilities to include RS232. This module behaves as a full duplex SPI to RS232 bridge on the VM800P Plus module. The product provides speeds up to 921600 baud, GPIO (4 input/4 output) and status LED.
- Connects to the VM800P Plus module using an SPI interface
- 4 GPIO inputs and 4 GPIO outputs
- 8 LEDs to indicate the input and output status
- 5V tolerant buffers
- Screw connector to connect the RS232 signals, GPIO inputs and GPIO outputs
- IO connector to connect the RS232 signals, GPIO inputs and GPIO outputs
- Powered from the VM800P module
Technical Specifications
Accessory Type
RS232 Expansion Board
Product Range
-
For Use With
FTDI EVE VM800P Plus - FT800 Development Platform
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005