Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$25.560 (S$27.8604) |
5+ | S$25.050 (S$27.3045) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.56 (S$27.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5050A-QF_EK_AB
Order Code4158620
Technical Datasheet
Accessory TypeSensor Adapter Board
For Use WithDemo Board AS5050, Microcontroller
Product Range-
Product Overview
AS5050A-QF-EK-AB is an AS5050A adapter board that allows an easy-to-use evaluation of the principle function of the AS5050A magnetic position sensor in your own system design. This small board includes the position sensor with its necessary external components. All relevant signals are available on a 2.54mm header footprint and can be easily wired to your own application.
- PCB can be attached to a microcontroller or to the AS5050-DB demo board as external device
Technical Specifications
Accessory Type
Sensor Adapter Board
Product Range
-
For Use With
Demo Board AS5050, Microcontroller
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001