Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0140Copy
Manufacturer Standard Lead Time19 weeks
Order Code3769964
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.500 (S$7.085) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.50 (S$7.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0140Copy
Manufacturer Standard Lead Time19 weeks
Order Code3769964
Technical Datasheet
Accessory Type5V/3.3V Breadboard Power Supply
For Use WithPrototyping Boards
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0140 is a very simple breadboard power supply. It takes a 6-12V input voltage and outputs a selectable 5V or 3.3V regulated voltage. All headers are 0.1" pitch for simple insertion into a breadboard. It can be either powered from 6-12V DC 2.1 power jack or from USB power. The maximum current it can provide is 500mA.
- Input voltage range from 6-12V (power jack) 5V (USB)
- 500mA output current
- On/off switch
- Power status LED
- Pin head 5/3.3V output
- Central positive DC 2.1 power jack
Notes
Note: Breadboard shown for illustration only, not included.
Technical Specifications
Accessory Type
5V/3.3V Breadboard Power Supply
Product Range
-
For Use With
Prototyping Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019