Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC262-BOB60
Order Code3210872
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$78.040 (S$85.0636) |
Price for:Each
Minimum: 1
Multiple: 1
S$78.04 (S$85.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC262-BOB60
Order Code3210872
Technical Datasheet
Accessory TypeStepper Driver Breakout Board
For Use WithTrinamic TMC262-LA 60V Stepper Predriver
Product Range-
Product Overview
- TMC262 breakout board is a development board with the dedicated TMC262-LA chip
- TMC262-LA stepper predriver and 60V power stage
- StallGuard2™ high-precision load measurement using the back EMF on the coils
- CoolStep™ load-adaptive current control which reduces energy consumption by as much as 75%
- SpreadCycle™ high precision chopper algorithm
- Supply voltage range from 9V to 48V (60V limit with the on-board FETs) and RMS current of 2.8A
- Configure via SPI, control via step/direction
- Greater than 24V use with optional low ESR ELCO, capacitor 150uF
- Board width is 1.5", board height is 1.2"
- 2x12 pin 0.1" header rows for pins/connectors
Technical Specifications
Accessory Type
Stepper Driver Breakout Board
Product Range
-
For Use With
Trinamic TMC262-LA 60V Stepper Predriver
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008