Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$164.690 (S$179.5121) |
Product Information
Product Overview
The CY8CKIT-062-BLE from Cypress Semiconductor is a PSoC 6 BLE pioneer kit. The first Pioneer kit to be released in the PSoC 6 MCU Portfolio is the CY8CKIT-062-BLE PSoC 6 BLE Pioneer Kit. The partition tasks between the ARM® Cortex®-M4 core and the ARM® Cortex®-M0+ core to enable high performance processing and power efficiency for design, create independent hardware based trusted execution environments, each with their own hardware root of trust, making device a trusted part of the IoT. The PSoC 6 enables to create innovative, next-generation IoT devices with its wired and wireless connectivity options while leveraging its easy to use, software-defined peripherals.
- CY8C6347 ARM® Cortex®-M4/M0+ dual-core PSoC 6 with Bluetooth 5.0 compatibility
- On-board 512Mb quad-SPI NOR flash memory
- On-board EZ-PD™ CCG3 USB Type-C controller with power delivery
- CapSense® touch slider, buttons and proximity sensors
- On-board programmer/debugger (Kitprog2)
- Arduino® UNO v3 shield headers
- 2.7inch E-ink display shield
Applications
Communications & Networking, Wireless
Technical Specifications
Cypress
Microcontroller
PSoC, ARM
PSoC 6
-
-
Bluetooth
Cortex-M0+, Cortex-M4
PSoC 6 BLE Pioneer Kit
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate