Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$106.220 (S$115.7798) |
Price for:Each
Minimum: 1
Multiple: 1
S$106.22 (S$115.78 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-CN0391-ARDZ
Order Code4034169
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD7124-8, ADP7118
Kit Application TypeSensor
Application Sub TypePrecision Analogue Microcontroller Thermocouple Measurement
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsArduino Shield Board CN0391
Product Range-
Product Overview
EVAL-CN0391-ARDZ is an Arduino-shield compatible circuit evaluation board. The EVAL-CN0391-ARDZ shield is a single supply, multi channel thermocouple temperature meter. The CN0391 uses AD7124-8 8-channel, low noise, low power, 24bit, Sigma-Delta ADC with PGA and reference as integrated solution for multi channel thermocouple temperature measurement with RTD cold junction compensation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Sensor
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
AD7124-8, ADP7118
Application Sub Type
Precision Analogue Microcontroller Thermocouple Measurement
Core Sub-Architecture
-
Kit Contents
Arduino Shield Board CN0391
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001