Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$91.260 (S$99.4734) |
Product Information
Product Overview
MAX25460EVKIT# is an evaluation kit (EV kit) demonstrates the MAX25460 automotive USB Type-A controller with 1GHz BW USB2.0 D+/D- protection switches. The MAX25460 features a high-current, high-efficiency, host-charger with port detection circuitry adhering to the USB 2.0 and the USBIF BC1.2 battery charging specifications. The step-down DC-DC converter operates from up to 28V continuous and protects against load dump transients up to 40V. The converter switches at 2.2MHz and can deliver 1.5A continuously and 2.4A for up to 1.1ms. The MAX25460 integrates high-side current sensing and circuitry to automatically adjust the USB voltage to compensate for voltage drops in long automotive cables. The EV kit is populated with a MAX25460ATGA/V+ product variant for 2.2MHz operation. The high-speed data switches of the MAX25460 generally do not require far end eye tuning, so the EV kit is populated with 0 ohm resistors in place of the LC turning circuits.
- Configurable charge detection modes (USB-IF BC1.2 SDP, CDP)
- Automatic USB voltage adjustment by integrated DC-DC converter
- Proven PCB layout
- Fully assembled and tested
- Adjustable buck converter precision current limit for better system performance
- Adjustable current limit debounce timer for overcurrent testing and system flexibility
- Adjustable gain settings for cable compensation for low-cost captive cables up to 474mohm
- Electromagnetic interference (EMI) mitigation using spread spectrum switching
- Detailed interrupt, fault status provides multilayer protection, recovery to improve system decision
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
-
-
-
MAX25460ATGA/V+
Buck Converter
-
Evaluation Board MAX25460ATGA/V+
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate