Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$275.020 (S$299.7718) |
Product Information
Product Overview
EVAL-CN0531-PMDZ is a minimalist 1 ppm, 20-Bit, ±1 LSB INL, DAC SPI Pmod board suitable for medical instrumentation, test and measurement equipment, industrial control or high end scientific and aerospace instrumentation. This module is designed as a low-cost alternative to the fully-featured AD5791 evaluation board. Multiple voltage references and power options are available to adapt this module depending on the application. With this module, the user is capable to use the on-board positive voltage reference or to connect external references. It is also possible to connect an external buffer if the on-board buffer doesn't suit the application. EVAL-CN0531-PMDZ can also be powered internal or external, depending on the needs. Also, additional control signals can be connected to the digital interface to control this module easily.
- 20bit digital to analogue converter system reference design board
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
ARM
-
-
AD5791, AD8675, AD8676, LTC6655, LT3471, LT3042, LT3093
DAC
Cortex-M3
Reference Design Board CN0531
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate