Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$150.910 (S$164.4919) |
Product Information
Product Overview
REF5QR0680BG40W1TOBO1 is a reference board 40W high-efficiency auxiliary SMPS for refrigerators using CoolSET™ ICE5QR0680BG. This reference board is designed with a universal input compatible with most geographic regions and three outputs (isolated 12V/3.1A, 5V/0.2A, and non-isolated 15V/0.15A) as typically used in most home appliances. With the growing household trend for smart devices, the new generation of home appliances such as refrigerators are equipped with advanced features that often include communication capability, such as wireless communication, touchscreen display, and sensors. These will transform a static product into an interactive and intelligent home appliance, capable of adapting to the smart-home theme. Infineon has introduced the fifth-generation QR CoolSET™ to address this need in an efficient and cost-effective manner. An auxiliary SMPS is needed to power the various modules and sensors, which typically operate from a stable DC voltage source.
- Input voltage range from 85 to 264VAC (2-wire (no P.E.))
- Frequency range from 47Hz to 63Hz
- 500mW max no load input power
- 88% min full load efficiency
Technical Specifications
Infineon
Power Management - Voltage Regulator
-
CoolSET
-
ICE5QR0680BG
AC-DC Off-Line Converter
-
Reference Design Board ICE5QR0680BG
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate