Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$91.480 (S$99.7132) |
Product Information
Product Overview
REFICL8820LED43WJTTOBO1 is a 43W reference design featuring Infineon’s flyback controller ICL8820. The board is a constant voltage secondary-side regulated system and is intended to be used with a CC converter for LED lighting applications. Two-stage topologies are growing because of the convenient scalability of power on the primary side as well as of the features on the secondary side. REF_ICL8820_LED_43W_JT is designed as plug- and-play solution. As a default setup, the reference design board is assembled with a start-up circuit based on a depletion-mode MOSFET BSS126I on a very small adapter board. This setup offers the lowest standby losses. If low standby consumption is not necessary as an option, the start-up circuit can be changed to a resistive start-up. This reference design is provided with two regulation circuits. Both circuits are designed as plug and play solutions, but at least one has to be connected to the main board.
- ICL8820 provides integrated burst mode and built-in jitter function
- Power factor (PF) greater than 0.9 and THD less than 10% across load range (AC input up to 277Vrms)
- Maximum AC input voltage range from 90 – 305Vrms
- Critical conduction mode and quasi-resonant mode with smart valley hopping
- Best-fit topology for smart LED drivers with minimum dimming levels down to 0.1% and dim-to-off
- Enables smart lighting and emergency lighting
- Two-stage topology combines scalability with numerous features
- High light quality
- Cost effective and bottom-up design
Technical Specifications
Infineon
Lighting
-
ICL88xx
-
ICL8820
HPF Flyback Converter
-
Reference Design Board ICL8820 with 2x Regulation Plug-in Board
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate