Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$247.710 (S$270.0039) |
Product Information
Product Overview
EVAL-ADV7182AEBZ evaluation kit is the platform provided by Analog Devices, Inc., to evaluate the ADV7182A video decoder. This evaluation kit contains an EVAL-ADV7182AEBZ evaluation board and all of its necessary peripherals. The ADV7182 automatically detects and converts standard analogue baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards into a 4:2:2 component video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard. Four video input ports capable of accepting any of the following formats: single-ended CVBS, differential CVBS, S-Video (Y/C), and component (YPbPr). The EVAL-ADV7182AEBZ evaluation board features an ADV7182A video decoder and an ADV7391 video encoder. Four analogue video inputs (AIN1 to AIN4) are connected to the ADV7182A video decoder. The ADV7182A can receive analogue video in several different format configurations; hardware configuration changes might be required to support certain formats.
- Digital (ITU-R BT.656) and YPbPr outputs (YPbPr)
Contents
EVAL-ADV7182AEBZ evaluation board, 7.5V power supply block, USB cable.
Technical Specifications
Analog Devices
Audio, Video
Evaluation Board ADV7182A, 7.5V Power Supply Block, USB Cable
No SVHC (21-Jan-2025)
ADV7182A
SDTV Video Decoder
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate