Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA2304PNSTOBO1
Order Code4134147
Also Known AsSP005750871, EVAL_AUDIO_MA2304PNS
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$321.030 (S$349.9227) |
Price for:Each
Minimum: 1
Multiple: 1
S$321.03 (S$349.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALAUDIOMA2304PNSTOBO1
Order Code4134147
Also Known AsSP005750871, EVAL_AUDIO_MA2304PNS
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberMA2304PNS
Kit Application TypeAudio
Application Sub TypeClass D Audio Power Amplifier
Kit ContentsEvaluation Board MA2304PNS, 3 x Interface Boards
Product Range-
Product Overview
EVALAUDIOMA2304PNSTOBO1 is the evaluation board that features the MERUS™ multilevel MA2304PNS stereo class D amplifier. The MA2304PNS features ultralow idle power consumption, highest efficiency in the market at typical listening levels and reduced EMI in comparison to traditional 2 and 3 level class D amplifiers.
- MERUS™ multilevel switching technology
- Output power: 2x37W
- Ultralow idle power consumption is 60mW
- Configurable switching edge steepness
- PWM sync for reduced EMI in multichannel systems
- 79% efficiency at 1W 8ohm
- Digital I2S/TDM inputs
- Output noise: 52uVrms A-weighted
- Extended battery life and reduced EMI
- Reduced footprint size and PCB area
Contents
Main EVAL_AUDIO_MA2304xNS board, Three interface boards.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Audio
Kit Contents
Evaluation Board MA2304PNS, 3 x Interface Boards
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MA2304PNS
Application Sub Type
Class D Audio Power Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05