Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.730 (S$55.2957) |
Product Information
Product Overview
DC1562B-F demonstration circuit is an engineering tool to design and evaluate the LTC6992-4 TimerBlox® circuit. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8, or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre-existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer.
- 10KHz 5% to 100% duty cycle PWM-configured function
Technical Specifications
Linear Technology
Power Management
Demo Board LTC6992-4
No SVHC (04-Feb-2026)
LTC6992-4
PWM Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate