register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$50.730 (S$55.2957) |
Product Information
Product Overview
DC1562B-J demonstration circuit is an engineering tool to design and evaluate the LTC6993-4 TimerBlox® circuits. The centre section of the board contains a preconfigured TimerBlox function. Surrounding the centre board is a playground prototyping area. The prototyping area has pads for DIP-8, S8, MS8, or S6 packages with bread boarding connections to each pin and two convenient power buses and ground bus surrounding the entire area. This area is for conditioning signals to control the timer function and for adding loads controlled in time. The centre part of the board can be detached as a streamlined circuit, to combine with a pre-existing circuit. For application flexibility, a provision is made for buffering and inverting the output of the timer. An optional NC7W04P6X SC70 package dual inverter can be added at U2 to provide this functionality.
- One-shot function
- Falling Edge retriggerable 100ms Positive Output Pulse
Technical Specifications
Linear Technology
Clock & Timing
Demo Board LTC6993-4
No SVHC (04-Feb-2026)
LTC6993-4
Monostable Pulse Generator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate