register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$279.090 (S$304.2081) |
Product Information
Product Overview
EVAL-ADF4150HVEB1Z is a fully populated, 4-layers evaluation board which allows evaluation of the ADF4150HV high voltage, fractional-N PLL synthesizer. This board contains the ADF4150HV synthesizer, loop filter, voltage control oscillator (VCO) of 1GHz to 2GHz octave range and up to 28V high tuning voltage, reference oscillator (TCXO) of 25MHz frequency for the reference input, power supply connectors and an RF output. The ADF5001 prescaler allows for optional direct connection of external microwave VCOs without the need for an active loop filter. The evaluation kit also contains software that is compatible with Windows® XP and later versions to allow easy programming of the synthesizer. The PC must have a USB port to program the part.
- Accompanying software allows complete control of synthesizer functions from a PC
Contents
EVAL-ADF4150HVEB1Z board, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the ADF4150HV data sheet, Electronic version of the UG-406 user guide, Electronic version of the UG-476 user guide).
Notes
The software installation program is available on CD attached to evaluation kit. The software has to be installed before connecting the board to the PC and it will be available under Programs -> Analog Devices -> ADF4150HV.
Technical Specifications
Analog Devices
Clock & Timing
Eval Board ADF4150HV, Software CD, Data Sheet, User Guide
No SVHC (04-Feb-2026)
ADF4150HV
PLL Frequency Synthesizer
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate