Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$232.560 (S$253.4904) |
Price for:Each
Minimum: 1
Multiple: 1
S$232.56 (S$253.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1846A-A
Order Code4628166
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC6947
Kit Application TypeClock & Timing
Application Sub TypeFractional-N Synthesizer
Kit ContentsDemo Board LTC6947
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1846A-A demonstration circuit features the LTC®6947, an ultralow noise and spurious fractional-N synthesizer. DC1846A-A provides 50 ohm SMA connectors for the reference frequency (REF+) and the two single-ended RF outputs (RF+ and RF–). A DC590 USB serial controller board is used for SPI communication with the LTC6947, controlled by the supplied FracNWizard™ software.
- Easy to set up to evaluate the performance of the LTC6947
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Demo Board LTC6947
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC6947
Application Sub Type
Fractional-N Synthesizer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001