Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$29.270 (S$31.9043) |
Price for:Each
Minimum: 1
Multiple: 1
S$29.27 (S$31.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4945-1CP-EBZ
Order Code4023121
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4945-1
No. of Bits-
Sample Rate-
Kit Application TypeData Converter
Application Sub TypeADC Driver
Kit ContentsEvaluation Board ADA4945-1
Product Range-
Product Overview
ADA4945-1CP-EBZ is an evaluation board allows the user to evaluate the performance of the ADA4945-1 fully differential amplifier. The ADA4945-1CP-EBZ evaluation board can be configured to accept either a single-ended or differential input signal. The ADA4945-1CP-EBZ evaluation board accepts 0402 surface mount technology (SMT) components, 0805 bypass capacitors and 2.54mm headers.
- Enables quick breadboarding and prototyping
- User defined circuit configuration
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
-
Kit Application Type
Data Converter
Kit Contents
Evaluation Board ADA4945-1
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADA4945-1
Sample Rate
-
Application Sub Type
ADC Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001