Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$580.820 (S$633.0938) |
Product Information
Product Overview
EVAL-AD5940ELCZ is an electrochemical evaluation-board for AD5940 high precision, impedance and electrochemical front end. The AD5940 is specifically designed for high precision analysis of electrochemical cells. This evaluation kit is designed to easily configure the AD5940 to perform electrochemical measurements on a typical electrochemical cell. The evaluation kit includes the EVAL-ADICUP3029 Arm® Cortex™-M3 microcontroller based Arduino Uno form factor board, the EVAL-AD5940ELCZ daughter board and custom micro USB to crocodile cables to connect the hardware to various chemistry setups. It is designed specifically for carrying out electrochemical measurements. These include measurements on a dummy RC sensor, electrochemical gas sensing, water quality (conductivity, pH, oxidation reduction) and general electrochemical measurements through cables provided.
- Platform is an Arduino form factor that can be used with any Arduino form-factor base board
Contents
EVAL-AD5940ELCZ evaluation board, EVAL-ADICUP3029 evaluation board, Micro USB to USB cable, Micro USB to crocodile clip cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
16bit
Data Converter
Electrochemical Evaluation Board AD5940
No SVHC (21-Jan-2025)
AD5940
1.6MSPS
Electrochemical Front End
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate