Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$225.170 (S$245.4353) |
Product Information
Product Overview
Evaluation kit for the MAX11261 24bit, 6 channel, 16Ksps, 6.2nV/√Hz PGA, delta-sigma ADC with I2C Interface. The MAX11261PMB peripheral module (Pmod™) provides the necessary hardware to interface to the MAX11261 ADC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The peripheral module includes a graphical user interface (GUI) that provides communication from the target device to the PC through the USB2PMB2#. The peripheral module can operate in multiple modes namely standalone mode and user-supplied I2C mode.
- Various sample sizes and sample rates
- Time domain, frequency domain and histogram plotting
- On-board voltage reference (MAX6071)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Eval Kit MAX11261ENX+
No SVHC (04-Feb-2026)
MAX11261ENX+
16kSPS
Delta-Sigma Analogue to Digital Converter
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate