Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-AD5766SD2Z
Order Code4032902
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD5766BCBZ-WP
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEvaluation Board AD5766BCBZ-WP
Product Range-
Product Overview
EVAL-AD5766SD2Z is an evaluation board to evaluate 16channel, 16bit voltage output denseDAC® converter. This evaluation board integrate a power solution using the ADP5071. The ADP5071 switching regulator offers a power solution by generating a bipolar supply of 8V and -22V from a 3.3V input to create a DAC voltage output range of -20V to +6V.
- Full featured evaluation boards for the AD5766 with the ADP5071 power solution
- PC control in conjunction with the Analog Devices, Inc. EVAL-SDP-CB1Z SDP
- Power solution generated from a single 3.3V supply
- PC software for control using ACE software
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD5766BCBZ-WP
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
AD5766BCBZ-WP
Application Sub Type
DAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168646