50 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | S$58.500 (S$63.765) |
Product Information
Product Overview
B-STLINK-ISOL board is an additional module for STLINK-V3SET, performing galvanic isolation and voltage adaptation for STM32 microcontroller targets running below 3.3V down to 1.65V. The module can be enclosed directly in the original STLINK-V3SET casing, when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. It can be also inserted between the STLINK-V3SET main board (MB1441) and its adapter board (MB1440) when providing access to bridge signals and other connectors. B-STLINK-ISOL does not support STM8 targets, for which voltage adaptation is performed on the baseline adapter board (MB1440) provided with the STLINK-V3SET.
- 1.65 V - 3.3 V voltage adapter and galvanic isolation board for STLINK-V3SET
- 2.5 kVrms insulation rating; 300 Vrms basic insulation working voltage per IEC 62368‑1:2014
- Input/output isolation and level shifters for STM32 debug SWD, SWV, and JTAG signals
- Input/output isolation and level shifters for VCP Virtual COM port (UART) signals
- Input/output isolation and level shifters for bridge (SPI/UART/I2C/CAN/GPIOs) signals
- Closed casing when using the STDC14 connector (STM32 SWD, SWV, and VCP)
- Connection compatible with the STLINK-V3SET adapter board for STM32 microcontrollers JTAG and bridge
Technical Specifications
Isolation and Voltage Adapter Board
I/O Isolation and Level Shifters STM32 debug SWD, SWV and JTAG/Bridge/VCP Virtual COM Port Signals
No SVHC (21-Jan-2025)
STMicroelectronics STLINK-V3SET Modular Stand-alone Debugging and Programming Probe
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate